Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ASFLMPC-ADAPTER
Manufacturer Part #:

ASFLMPC- ADAPTER-KIT

Manufacturer:

Description: Standard Clock Oscillators 6pin 5.0x3.2mm sckt adptr + 5 blanks
Silverlight Page 2,486, Mouser Enhanced Catalog
PDF Page 2,486, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: MEMS Oscillators
Package / Case: 5 mm x 3.2 mm
Frequency: 1 MHz to 150 MHz
Frequency Stability: 50 PPM
Supply Voltage: 1.7 V to 3.6 V
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Dimensions: 3.2 mm W x 5 mm L
Packaging: Bulk
Series: ASFLM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.00
  5: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ASEMPC-BLANK-XR-T
Standard Clock Oscillators Blank CMOS MEMS 25ppm - ...
ABRACON
1: $4.65
ASFLMPC-BLANK-XR-T
Standard Clock Oscillators Blank CMOS MEMS 25ppm - ...
ABRACON
1: $3.90

155681693 191262382