Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ASFLMB-50-LY-T
Manufacturer Part #:

ASFLMB-50.000MHZ-LY-T

Manufacturer:

Description: Standard Clock Oscillators 50MHz 10ppm -40C +85C
Silverlight Page 1,133, Mouser Enhanced Catalog
PDF Page 1,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: MEMS Oscillators
Package / Case: 5 mm x 3.2 mm x 0.85 mm
Frequency: 50 MHz
Frequency Stability: 10 PPM
Supply Voltage: 1.7 V to 3.6 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Dimensions: 3.2 mm W x 5 mm L
Packaging: Reel
Series: ASFLM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
888 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.49
  10: $2.08
  50: $1.66
  100: $1.49
  500: $1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.25
  2,000: $1.16
  5,000: $1.12
  10,000: $1.08
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
39-30-1020
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.81
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
TPS51116PWPR
DC/DC Switching Controllers DDR2 SWITCHER AND LDO
Texas Instruments
1: $2.43
ST1W008S4AR1500
Memory Card Connectors MICRO SD HINGE TYPE OPEN on ...
JAE Electronics
1: $2.18
MAX2668EYT+
RF Amplifier Ultra Thin HSPA/LTE LNA
Maxim Integrated
1: $1.59
500075-0517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.85
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
SN74AVC24T245ZRGR
Translation - Voltage Levels Low Power Low IOVdd D ...
Texas Instruments
1: $3.95
T520B476M006ATE040
Tantalum Capacitors - Polymer SMD 6.3volts 47.0uF ...
Kemet
1: $1.32
SS36-E3/57T
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
Vishay Semiconductors
1: $0.28
SR733ATTE1R21F
Current Sense Resistors - SMD 1watts 1.21ohms 1%
KOA Speer
1: $0.75
TPS54332DDA
DC/DC Switching Regulators DC/DC Converter with Ec ...
Texas Instruments
1: $2.54
74LV125PW,112
Buffers & Line Drivers QUAD BUFR/DRVR OE
NXP Semiconductors
1: $0.47
MC74LCX373DTG
Latches 2-3.6V CMOST 16-Bit Transparent
ON Semiconductor
1: $0.76
C0603C682J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.32
TPS76850QPWP
Low Dropout Regulators - LDO Micropower LDO Reg
Texas Instruments
1: $2.67
0306ZC103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 ...
AVX
1: $2.46
BLM18PG121SH1D
EMI Filter Beads, Chokes & Arrays 0603 120ohms Pow ...
Murata Electronics
1: $0.25
C0603C150D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.42

155681693 157511828