|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ASFLM1-33.3-T
Manufacturer Part #:

ASFLM1-33.333MHZ-C-T

Manufacturer:

Description:
Standard Clock Oscillators 33.333MHz 50ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Product: MEMS Oscillators
Package / Case: 5 mm x 3.2 mm
Frequency: 33.333 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 70 C
Height: 1.04 mm
Packaging: Reel
Series: ASFLM1
Length: 5 mm
Operating Supply Voltage: 3 V
Factory Pack Quantity: 1000
Type: Ultra Miniature Plastic Package Pure Silicon Clock Oscillator
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.952
$0.917
$0.884
$0.85

To add to a project, please Log In.

170413808 155681693 161858062