|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ASFL1-16-EK-T
Manufacturer Part #:

ASFL1-16.000MHZ-EK-T

Manufacturer:

Description:
Standard Clock Oscillators 3.3V 16MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Product: XO
Package / Case: 5 mm x 3.2 mm
Frequency: 16 MHz
Frequency Stability: 30 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Height: 1.6 mm
Packaging: Reel
Series: ASFL1
Length: 5 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Type: XO - Crystal Clock Oscillators
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 6,490
DSPIC33EP256MU806-I/PT Digital Signal Processors & Controllers - DSP, DSC 479
DS3234S# Real Time Clock 3,900
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,088
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 13,480
142-0711-201 RF Connectors / Coaxial Connectors 10,449
AD8602ARMZ-REEL Precision Amplifiers 4,737
1803578 Pluggable Terminal Blocks 7,417
1606Q16-U Audio Amplifiers 958
CY62126EV30LL-45ZSXI SRAM 997
Real Time Availability
Stock:
666 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.71
25:
$2.82
100:
$2.22
500:
$1.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.38
$1.33
$1.28
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177