Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ASFL1-14.3181EKT
Manufacturer Part #:

ASFL1-14.31818MHZ-EK-T

Manufacturer:

Description: Standard Clock Oscillators 3.3V 14.31818MHZ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 5 mm x 3.2 mm
Frequency: 14.31818 MHz
Frequency Stability: 30 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 3.2 mm W x 5 mm L
Packaging: Reel
Series: ASFL1
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.53
  25: $2.15
  100: $1.68
  500: $1.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.04
  2,000: $1.02
  5,000: $0.969
  10,000: $0.931
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex
1: $0.28
206705-3
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $6.91
MPXH6250AC6U
Board Mount Pressure / Force Sensors SSOP INTEGRAT ...
Freescale Semiconductor
1: $9.98
MKS0C031000C00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.45
292-332-RC
Thick Film Resistors - SMD 1/10WATT 332OHMS
Xicon
5000: $0.00
RK73H1JTTD2051F
Thick Film Resistors - SMD 1/10watts 2.05Kohms
KOA Speer
1: $0.10
AAA4MZ
XLR Connectors 4C MALE
Switchcraft
1: $5.74
1N4745A\D9
Zener Diodes 16 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.10

000000001