Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ASEMB-50-XY-T
Manufacturer Part #:

ASEMB-50.000MHZ-XY-T

Manufacturer:

Description: Standard Clock Oscillators 50MHz 10ppm -40C +105C
Silverlight Page 1,133, Mouser Enhanced Catalog
PDF Page 1,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: MEMS Oscillators
Package / Case: 3.5 mm x 2.5 mm x 0.85 mm
Frequency: 50 MHz
Frequency Stability: 10 PPM
Supply Voltage: 1.7 V to 3.6 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Dimensions: 2.5 mm W x 3.5 mm L
Packaging: Reel
Series: ASEM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.85
  10: $2.38
  50: $1.90
  100: $1.71
  500: $1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.43
  2,000: $1.33
  5,000: $1.28
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY72300-21
Clock Synthesizer / Jitter Cleaner 2.1GHz 100Hz st ...
Skyworks Solutions, Inc.
1: $5.53
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
DP83865DVH/NOPB
Ethernet ICs ETHERNET PHYSICAL LAYER
Texas Instruments
1: $18.38
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
LMH0384SQE/NOPB
Equalizers 3GBPS HD,SD SDI CABLE EQUALIZER
Texas Instruments
1: $20.53
IM03JR
High Frequency / RF Relays 140 mW 5 V 10
TE Connectivity / Axicom
1: $2.81
KC2520B25.0000C10E00
Standard Clock Oscillators 1.8volts 25.00MHz 2.5x2 ...
AVX
1: $3.30
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
SI4116DY-T1-GE3
MOSFET 25V 18A 5.0W 8.6mohm @ 10V
Vishay/Siliconix
1: $1.09
MCL4148-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.28
ASEMB-100.000MHZ-XY-T
Standard Clock Oscillators 100MHz 10ppm -40C +105C
ABRACON
1: $3.18
B57164K103J
Thermistors - NTC 10k 4300 3%
EPCOS
1: $0.98
DRC3143E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.15
MLZ2012M470W
Fixed Inductors 47uH
TDK
1: $0.07
DRA3143E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.09
EEE-FPE561UAP
Aluminum Electrolytic Capacitors - SMD 560UF 25V E ...
Panasonic Electronic Components
1: $1.12
PMEG4005EJ,115
Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A
NXP Semiconductors
1: $0.36
RH02533R00FC02
Wirewound Resistors - Chassis Mount 25watts 33ohms ...
Vishay/Dale
1: $3.95

155681693 157511828