Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ASDMB-ADAPTER
Manufacturer Part #:

ASDMB- ADAPTER-KIT

Manufacturer:

Description: Standard Clock Oscillators 4pin 2.5x2.0mm sckt adptr + 50 blanks
Silverlight Page 2,486, Mouser Enhanced Catalog
PDF Page 2,486, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: MEMS Oscillators
Package / Case: 2.5 mm x 2 mm
Frequency: 1 MHz to 150 MHz
Frequency Stability: +/- 50 PPM
Supply Voltage: 1.7 V to 3.6 V
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Dimensions: 2 mm W x 2.5 mm L
Packaging: Bulk
Series: ASDM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.00
  5: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F8722-I/PT
8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I ...
Microchip Technology
1: $10.93
TS3A24159DGSR
Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/ ...
Texas Instruments
1: $0.94
B39431R960H110
Signal Conditioning ISM 433.92 MHz Resonator
EPCOS
1: $1.71
TS3A44159PWR
Analog Switch ICs 0.2Ohm Quad SPDT Analog Switch
Texas Instruments
1: $0.90
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.43
DCF.91.090.2LT
Crimpers B-SERIES M/F XTRACTR FOR 0.9mm CRIMP CONT
LEMO
1: $70.07
08051C104K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.34
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
B39431B3710U410
Signal Conditioning 433.92MHz 50ohms B3710 2dB 6V
EPCOS
1: $1.15
MEMSPeed Pro II Oscillator Programmer
Clock & Timer Development Tools MEMS programmer Ki ...
ABRACON
1: $189.65
5749265-1
Circular DIN Connectors 6 P R/A W/O HOLDDOWN
TE Connectivity / AMP
1: $2.30
VC120603A100DP
Varistors 3.3V 0.1J Energy
AVX
1: $0.36
APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright
1: $0.10
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
B39871B3725U410
Signal Conditioning 869MHz 50ohms B3725 DCC6C 2.5d ...
EPCOS
1: $1.70
AP7331-WG-7
Low Dropout Regulators - LDO LDO SOT-25 ADJUSTABLE ...
Diodes Inc.
1: $0.53
10126-900APL
D-Sub Micro-D Connectors 26 CON 1MM
3M Electronic Solutions Division
1: $5.21
OPA2354AIDDAG3
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $3.03
ASVMB-ADAPTER-KIT
Standard Clock Oscillators 4pin 7.0x5.0mm sckt adp ...
ABRACON
1: $70.00

155681693 191262382