Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ASDMB-26-LY-T
Manufacturer Part #:

ASDMB-26.000MHZ-LY-T

Manufacturer:

Description: Standard Clock Oscillators 26MHz 10ppm -40C +85C
Silverlight Page 1,133, Mouser Enhanced Catalog
PDF Page 1,133, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: MEMS Oscillators
Package / Case: 2.5 mm x 2 mm x 0.85 mm
Frequency: 26 MHz
Frequency Stability: 10 PPM
Supply Voltage: 1.7 V to 3.6 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Dimensions: 2 mm W x 2.5 mm L
Packaging: Reel
Series: ASDM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.61
  10: $2.18
  50: $1.74
  100: $1.57
  500: $1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.21
  2,000: $1.19
  5,000: $1.17
  10,000: $1.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
LAN9514-JZX
Ethernet ICs USB 4 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $6.44
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
TR/3216FF1.5-R
Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
FDC6333C
MOSFET 30V/-30V N/P
Fairchild Semiconductor
1: $0.45
TPS2054BD
Power Switch ICs - USB Quad Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $3.19
TPS65950A2ZXN
PMIC Solutions Integ Pwr Mgmt IC
Texas Instruments
1: $12.15
EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic Electronic Components
1: $0.08
IHLP2525BDEB4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $3.82
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.63
GRM32ER61C226ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.69
ASDMB-25.000MHZ-LY-T
Standard Clock Oscillators 25MHz 10ppm -40C +85C
ABRACON
1: $2.61
EEF-UE0G331ER
Aluminum Organic Polymer Capacitors 330UF 4volts S ...
Panasonic Electronic Components
1: $2.67
NC7WZ07P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
EXB-28V390JX
Resistor Networks & Arrays 39 OHM 5%
Panasonic Electronic Components
1: $0.08
EXB-28V220JX
Resistor Networks & Arrays 22 OHM 5%
Panasonic Electronic Components
1: $0.08
FEMTOSMDC016F-02
Resettable Fuses 40A 9V MAX 0603 PKG
TE Connectivity / Raychem
1: $0.42
SML-LX0402SYC-TR
Standard LEDs - SMD Yellow Water Clear 590nm 60mcd
Lumex
1: $0.40
RG1608P-9761-B-T5
Thin Film Resistors - SMD 1/10W 9.76Kohm 0.1% 25pp ...
Susumu
1: $0.41
FX135A-327
Crystals 32.768KHz 12.5pF 3.2 x 1.5mm
Fox
1: $2.61

155681693 157511828