|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AOCJY3A-100M-E
Manufacturer Part #:

AOCJY3A-100.000MHz-E

Manufacturer:

Description:
OCXO Oscillators 100MHz 5Volts 10ppb -20C +70C
Mouser Online Catalog Page 1,173, Mouser Online Catalog
PDF Page 1,173, PDF Catalog Page
AOCJY3A-100.000MHz-E Datasheet AOCJY3A-100.000MHz-E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: OCXO Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Package / Case: 25.4 mm x 25.4 mm
Frequency: 100 MHz
Frequency Stability: 10 PPB
Load Capacitance: 15 pF
Termination Style: Radial
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Series: AOCJY3
Packaging: Tray
Height: 13 mm
Length: 25.4 mm
Operating Supply Voltage: 5 V
Product: OCXO
Factory Pack Quantity: 5
Type: Oven Controlled Crystal Oscillator
Width: 25.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AB26TRQ-32.768kHz-T Crystals 10,117
APAMP-113 Antennas 371
CD74HCT86E Logic Gates 1,090
AD5338RBRUZ Digital to Analog Converters - DAC 131
SN74AC74N Flip Flops 2,609
ATS08A-E Crystals 976
CD74AC161E Counter ICs 915
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$189.10
5:
$179.65
10:
$174.92
25:
$170.19
50:
$165.46

To add to a project, please Log In.

175438878 161858062 129527177