|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AOCJY3-10M
Manufacturer Part #:

AOCJY3-10.000MHz

Manufacturer:

Description:
OCXO Oscillators 10MHz 3.3Volts 5ppb 0C +50C
Mouser Online Catalog Page 1,173, Mouser Online Catalog
PDF Page 1,173, PDF Catalog Page
AOCJY3-10.000MHz Datasheet AOCJY3-10.000MHz Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: OCXO Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Package / Case: 25.4 mm x 25.4 mm
Frequency: 10 MHz
Frequency Stability: 5 PPB
Load Capacitance: 15 pF
Termination Style: Radial
Minimum Operating Temperature: 0 C
Maximum Operating Temperature: + 50 C
Output Format: CMOS
Series: AOCJY3
Packaging: Tray
Height: 13 mm
Length: 25.4 mm
Operating Supply Voltage: 3.3 V
Product: OCXO
Factory Pack Quantity: 5
Type: Oven Controlled Crystal Oscillator
Width: 25.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M4T28-BR12SH1 Battery Management 3,637
FDMS86200 MOSFET 8,078
TNPW040210K0BEED Thin Film Resistors - SMD 61,520
SI7252DP-T1-GE3 MOSFET 4,103
FDMS86252 MOSFET 4,481
SI7454DDP-T1-GE3 MOSFET 6,277
SI7456DDP-T1-GE3 MOSFET 1,762
V48SR1R225NRFA Isolated DC/DC Converters 89
CRCW04021M00FKED Thick Film Resistors - SMD 327,988
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.75
5:
$125.47
10:
$123.19
25:
$122.28
50:
$121.37
100:
$114.07

To add to a project, please Log In.

175438878 161858062 129527177