|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AOCJY3-10M-F
Manufacturer Part #:

AOCJY3-10.000MHz-F

Manufacturer:

Description:
OCXO Oscillators 10MHz 3.3Volts 30ppb -40C +75C
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: OCXO Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Package / Case: 25.4 mm x 25.4 mm
Frequency: 10 MHz
Frequency Stability: 30 PPB
Load Capacitance: 15 pF
Termination Style: Radial
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 75 C
Output Format: CMOS
Series: AOCJY3
Packaging: Tray
Height: 13 mm
Length: 25.4 mm
Operating Supply Voltage: 3.3 V
Product: OCXO
Factory Pack Quantity: 5
Type: Oven Controlled Crystal Oscillator
Width: 25.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5
Multiples: 5
Pricing (USD)
5:
$186.49
10:
$181.58
25:
$176.67
50:
$171.76

To add to a project, please Log In.

175438878 161858062