|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AOCJY1A-100M-E
Manufacturer Part #:

AOCJY1A-100.000MHz-E

Manufacturer:

Description:
OCXO Oscillators 100MHz 5Volts 200ppb -20C +70C
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: OCXO Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Package / Case: 20.8 mm x 13.2 mm
Frequency: 100 MHz
Frequency Stability: 200 PPB
Load Capacitance: 15 pF
Termination Style: Radial
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Series: AOCJY1
Packaging: Tray
Height: 8.2 mm
Length: 20.8 mm
Operating Supply Voltage: 5 V
Product: OCXO
Factory Pack Quantity: 5
Type: Oven Controlled Crystal Oscillator
Width: 13.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-4 IC & Component Sockets 63,435
ISO7640FMDW Digital Isolators 2,198
4814-3004-CP IC & Component Sockets 12,513
4820-3000-CP IC & Component Sockets 1,364
CD74HC04E Inverters 2,160
CD74ACT374E Flip Flops 862
CD74HC157E Encoders, Decoders, Multiplexers & Demultiplexers 1,951
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.90
5:
$100.61
10:
$97.96
25:
$95.31
50:
$92.66
100:
$90.02

To add to a project, please Log In.

175438878 129527177 161858062