|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AISC-1008-1R0J
Manufacturer Part #:

AISC-1008-1R0J-T

Manufacturer:

Description:
Fixed Inductors 1000nH 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: ABRACON
Inductance: 1 uH
Tolerance: 5 %
Maximum DC Current: 370 mA
Maximum DC Resistance: 1.75 Ohms
Operating Temperature Range: - 25 C to + 125 C
Self Resonant Frequency: 290 MHz
Q Minimum: 35
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Length: 2.92 mm
Width: 2.79 mm
Height: 2.29 mm
Series: AISC-1008(F)
Core Material: Ceramic
Mounting Style: SMD/SMT
Packaging: Reel
Product: Inductors
Factory Pack Quantity: 2000
Test Frequency: 50 MHz
Type: Wire Wound Inductor - Ceramic or Ferrite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7980BRMZ Analog to Digital Converters - ADC 387
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,826
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,270
IS61WV102416BLL-10TLI SRAM 17
132105 RF Connectors / Coaxial Connectors 199
31-220N-RFX RF Adapters - In Series 1,309
82-66-RFX RF Adapters - In Series 134
901-9867-RFX RF Connectors / Coaxial Connectors 1,535
AD8361ARMZ RF Detector 323
Real Time Availability
Stock:
229 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 229 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
50:
$0.24
100:
$0.20
500:
$0.19
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.153
$0.129
$0.119
$0.109
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144958846 157506949 114556674 129527177 161858062