Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-AFS374E
Manufacturer Part #:

AFS374E

Manufacturer:

Description: Signal Conditioning 374MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 374 MHz
Voltage Rating: 30 V
Bandwidth: 20.5 MHz
Termination Style: SMD/SMT
Operating Temperature Range: - 35 C to + 85 C
Packaging: Reel
Insertion Loss: 10.5 dB
Series: AFS
Factory Pack Quantity: 1000
Type: SMD SAW Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
  1,000: $0.686
  3,000: $0.65
  5,000: $0.637

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65LVDS2DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.03
OPA209AIDBVT
Operational Amplifiers - Op Amps 2.2nV/rtHz,18MHz, ...
Texas Instruments
1: $2.67
GJM1555C1H1R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
C0402C682K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.36
GJM1555C1H1R5WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
GRM1555C1H181GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 180pF ...
Murata Electronics
1: $0.10
GRM1555C1H161GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 160pF ...
Murata Electronics
1: $0.10
GJM1555C1H3R0WB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.26

189898038 161989312 195589747