Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ACO-16-EK
Manufacturer Part #:

ACO-16.000MHZ-EK

Manufacturer:

Description:
Standard Clock Oscillators 16MHz 5V
Mouser Online Catalog Page 1,232, Mouser Online Catalog
PDF Page 1,232, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: ABRACON
Product: XO
Package / Case: Full Size
Frequency: 16 MHz
Frequency Stability: 30 PPM
Supply Voltage: 5 V
Load Capacitance: 15 pF
Termination Style: Radial
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 12.6 mm W x 20.2 mm L
Packaging: Tube
Series: ACO
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Factory Pack Quantity: 500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/P EEPROM 5,292
10067847-001RLF Memory Card Connectors 4,871
DS1302+ Real Time Clock 1,989
SST39SF040-70-4C-PHE Flash 1,471
MC7805CTG Linear Voltage Regulators 17,214
LM3940IT-3.3/NOPB LDO Voltage Regulators 2,473
CP82C55AZ Interface - I/O Expanders 1,077
4808-3000-CP IC & Component Sockets 7,221
4814-3000-CP IC & Component Sockets 10,602
FK24X5R1C106K Multilayer Ceramic Capacitors MLCC - Leaded 4,363
Real Time Availability
Stock:
925 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.00
  10: $1.80
  50: $1.60
  100: $1.36
  500: $1.23
  1,000: $1.13
  2,000: $1.09
  5,000: $1.07
  10,000: $1.06

To add to a project, please Log In.

161858062 129527177