|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABSM2-8.000-4
Manufacturer Part #:

ABSM2-8.000MHZ-4-T

Manufacturer:

Description:
Crystals 8MHz
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 12.5 mm x 4.6 mm
Load Capacitance: 18 pF
Frequency: 8 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 10 C to + 60 C
Packaging: Reel
Series: ABSM2
ESR: 100 Ohms
Height: 3.7 mm
Length: 12.5 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Molded Plastic Microprocessor Crystal
Width: 4.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K104K15X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 52,865
171-015-203L001 D-Sub Standard Connectors 1,132
977-015-010R031 D-Sub Backshells 255
171-015-103L011 D-Sub Standard Connectors 69
RK73B1JTTD105J Thick Film Resistors - SMD 191,008
Real Time Availability
Not Available
Pricing (USD)

000000001