|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABSM2-14.7456-4
Manufacturer Part #:

ABSM2-14.7456MHZ-4-T

Manufacturer:

Description:
Crystals 14.7456 MHz
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Frequency: 14.7456 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 18 pF
Termination Style: SMD/SMT
Package / Case: 12.5 mm x 4.6 mm
Operating Temperature Range: - 10 C to + 60 C
Packaging: Reel
Case Height: 3.7 mm
Case Length: 12.5 mm
Case Width: 4.6 mm
Dimensions: 4.6 mm W x 12.5 mm L x 3.7 mm H
ESR: 50 Ohms
Mounting Style: SMD/SMT
Series: ABSM2
Factory Pack Quantity: 1000
Type: Molded Plastic Microprocessor Crystal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS9503P+ TVS Diode Arrays 11,901
LM4861MX/NOPB Audio Amplifiers 2,786
Real Time Availability
Not Available
Pricing (USD)

000000001