|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABS07-32.768K7T
Manufacturer Part #:

ABS07-32.768KHZ-7-T

Manufacturer:

Description:
Crystals 32.768KHz 7pF
Mouser Online Catalog Page 1,181, Mouser Online Catalog
PDF Page 1,181, PDF Catalog Page
ABS07-32.768KHZ-7-T Datasheet ABS07-32.768KHZ-7-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 3.2 mm x 1.5 mm
Load Capacitance: 7 pF
Frequency: 32.768 kHz
Tolerance: 20 PPM
Frequency Stability: 20 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: ABS07
ESR: 70 kOhms
Height: 0.9 mm
Length: 3.2 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Type: Low Profile Crystal
Width: 1.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,828,852
CRCW04020000Z0ED Thick Film Resistors - SMD 874,137
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 720,125
CRCW040210K0FKED Thick Film Resistors - SMD 946,084
CRCW06031K00FKEA Thick Film Resistors - SMD 664,715
CRCW060310K0FKEA Thick Film Resistors - SMD 911,039
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,874,138
ERJ-2GE0R00X Thick Film Resistors - SMD 1,219,718
CRCW04024K70FKED Thick Film Resistors - SMD 318,532
7M-16.000MEEQ-T Crystals 46
Real Time Availability
Stock:
21,530 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.92
50:
$0.859
100:
$0.76
500:
$0.601
$0.576
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.551
$0.532
$0.523
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161801257 129527177 106347725 161858062 174559134