Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABS06-107-32.7-T
Manufacturer Part #:

ABS06-107-32.768kHz-T

Manufacturer:

Description:
Crystals 32.768KHz 4pF Max. ESR 81 Kohms
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,231, Mouser Online Catalog
PDF Page 1,231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 32.768 kHz
Tolerance: 20 PPM
Frequency Stability: 175 PPM
Load Capacitance: 4 pF
Termination Style: SMD/SMT
Package / Case: 2 mm x 1.2 mm
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 1.2 mm W x 2 mm L x 0.6 mm H
Packaging: Reel
Brand: ABRACON
Case Height: 0.6 mm
Case Length: 2 mm
Case Width: 1.2 mm
ESR: 60 kOhms
Mounting Style: SMD/SMT
Series: ABS06
Factory Pack Quantity: 3000
Type: Low ESR Crystal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,159
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,123,691
LM317DCYR Linear Voltage Regulators 66,162
PIC32MX795F512H-80I/PT 32-bit Microcontrollers - MCU 1,725
CRCW040210K0FKED Thick Film Resistors - SMD 2,208,082
MMBT3904 Bipolar Transistors - BJT 257,460
FA-20H 16.0000MF12Z-AC3 Crystals 7,127
CRCW060310K0FKEA Thick Film Resistors - SMD 1,596,201
NSR20F30NXT5G Schottky Diodes & Rectifiers 28,962
ECS-100-20-30B-DU-TR Crystals 5,919
Real Time Availability
Stock:
25,809 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.14
  10: $0.954
  50: $0.852
  100: $0.76
  500: $0.563
  1,000: $0.509
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.462
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 151168732 161858062 174559134