|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABS05-32.768K-T
Manufacturer Part #:

ABS05-32.768KHZ-T

Manufacturer:

Description:
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Mouser Online Catalog Page 1,181, Mouser Online Catalog
PDF Page 1,181, PDF Catalog Page
ABS05-32.768KHZ-T Datasheet ABS05-32.768KHZ-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: 1.6 mm x 1 mm
Load Capacitance: 12.5 pF
Frequency: 32.768 kHz
Tolerance: 20 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: ABS05
Brand: ABRACON
ESR: 90 kOhms
Height: 0.5 mm
Length: 1.6 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Type: Low Profile Crystal
Width: 1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,543
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
ZX62D-B-5PA8 USB Connectors 6,232
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 253,475
nRF8001-R2Q32-T RF System on a Chip - SoC 2,845
ABM10-16.000MHZ-E20-T Crystals 4,727
2450AT18A100E Antennas 1,204
GRM1555C1H330FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,245
LPS4018-103MRB Fixed Inductors 2,246
LQW15AN16NJ00D Fixed Inductors 10,353
Real Time Availability
Stock:
7,104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.54
50:
$1.51
100:
$1.29
500:
$1.15
$1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.918
$0.884
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 105328709 174559134 161858062