|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABM8G-13.5-B4Y-T
Manufacturer Part #:

ABM8G-13.560MHZ-B4Y-T

Manufacturer:

Description:
Crystals 13.560MHz 10pF 30ppm -20C +70C
Mouser Online Catalog Page 1,179, Mouser Online Catalog
PDF Page 1,179, PDF Catalog Page
ABM8G-13.560MHZ-B4Y-T Datasheet ABM8G-13.560MHZ-B4Y-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Load Capacitance: 10 pF
Frequency: 13.56 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: ABM8G
ESR: 80 Ohms
Height: 1 mm
Length: 3.2 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Ultra Miniature Glass Sealed Crystal
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,542
TRF7970ARHBR RFID Transponders 3,137
IP4234CZ6,125 ESD Suppressors 4,788
ABM8G-12.000MHZ-B4Y-T Crystals 4,750
JMK107ABJ106MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 116,680
67503-1020 USB Connectors 7,114
SN74LVC1G00DBVR Logic Gates 11,414
ERJ-3EKF5600V Thick Film Resistors - SMD 80,354
BSS138BK,215 MOSFET 39,400
744232090 Common Mode Filters / Chokes 4,908
Real Time Availability
Stock:
1,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.99
50:
$0.83
100:
$0.66
500:
$0.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.462
$0.45
$0.429
$0.412
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182631205 161858062 174559134 129527177