|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABM3B-24.576-B2
Manufacturer Part #:

ABM3B-24.576MHZ-B2-T

Manufacturer:

Description:
Crystals +/-20ppm 24.576MHZ
Mouser Online Catalog Page 1,179, Mouser Online Catalog
PDF Page 1,179, PDF Catalog Page
ABM3B-24.576MHZ-B2-T Datasheet ABM3B-24.576MHZ-B2-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Load Capacitance: 18 pF
Frequency: 24.576 MHz
Tolerance: 20 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: ABM3B
ESR: 50 Ohms
Height: 1.1 mm
Length: 5 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Ceramic Crystal
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 25,505
USB2517I-JZX USB Interface IC 2,498
TPS74701DRCR LDO Voltage Regulators 12,456
CP2105-F01-GM I/O Controller Interface IC 3,435
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 6,401
LAN9500AI-ABZJ Ethernet ICs 3,473
USB2514BI-AEZG-TR USB Interface IC 2,699
FC-135 32.7680KA-A3 Crystals 11,711
CDBHM260L-HF Schottky Diodes & Rectifiers 28,319
ABS07-32.768KHZ-T Crystals 37,709
Real Time Availability
Stock:
2,834 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.14
10:
$0.95
50:
$0.86
100:
$0.76
500:
$0.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.53
$0.513
$0.494
$0.478
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 174559134 129527177