Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABM3B-16-B2
Manufacturer Part #:

ABM3B-16.000MHZ-B2-T

Manufacturer:

Description: Crystals +/-20ppm 16MHZ
Silverlight Page 1,137, Mouser Enhanced Catalog
PDF Page 1,137, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 16 MHz
Tolerance: 20 PPM
Frequency Stability: 50 PPM
Load Capacitance: 18 pF
Termination Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 3.2 mm W x 5 mm L x 1.1 mm H
Packaging: Reel
Mounting Style: SMD/SMT
Series: ABM3B
Factory Pack Quantity: 1000
Type: Ultra Miniature Ceramic Surface Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
445 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.14
  10: $0.95
  50: $0.86
  100: $0.76
  500: $0.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.53
  2,000: $0.513
  5,000: $0.494
  10,000: $0.478
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
OPA129U
Operational Amplifiers - Op Amps Ultra-Low Bias Cu ...
Texas Instruments
1: $7.20
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
BTA16-800BWRG
Triacs 16 Amp 800 Volt
STMicroelectronics
1: $0.95
JW2SN-DC12V
General Purpose Relays 5A 12VDC DPDT SEALED PCB
Panasonic Electric Works
1: $3.50
ICL7660ESA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $4.40
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
ABM3B-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.14
V5.5MLA0805LH
Varistors 5.5V 40A 990pF
Littelfuse
1: $0.67
6N135
High Speed Optocouplers HS Phototransistor
Vishay Semiconductors
1: $1.29
V18MLA0805LH
Varistors 14V 40A 250pF
Littelfuse
1: $0.33
1.5KE18A-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.59
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.28
MMSZ5232B-7-F
Zener Diodes 5.6V 500mW
Diodes Inc.
1: $0.23
ABL-11.0592MHZ-B2
Crystals +/-20ppm 11.0592MHZ FUNDAMENTAL
ABRACON
1: $0.39
ZLLS400TA
Schottky Diodes & Rectifiers 400 mA Low Leak Sch
Diodes Inc. / Zetex
1: $0.41
1-1123722-4
Power to the Board PLUG HOUSING 4P
TE Connectivity / AMP
1: $0.26
1-1123722-3
Power to the Board 3.96 EP PLG HSG 3P
TE Connectivity / AMP
1: $0.17

000000001