|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABM2-26-D4Y-T
Manufacturer Part #:

ABM2-26.000MHZ-D4Y-T

Manufacturer:

Description:
Crystals 26.0MHz 18pF 30ppm -40C +85C
Mouser Online Catalog Page 1,177, Mouser Online Catalog
PDF Page 1,177, PDF Catalog Page
ABM2-26.000MHZ-D4Y-T Datasheet ABM2-26.000MHZ-D4Y-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant By Exemption Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 8 mm x 4.5 mm
Load Capacitance: 18 pF
Frequency: 26 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: ABM2
ESR: 50 Ohms
Height: 1.4 mm
Length: 8 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Ceramic Microprocessor Crystal
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1110F32RHHT RF System on a Chip - SoC 6,403
TPS61200DRCR Voltage Regulators - Switching Regulators 8,666
10118192-0001LF USB Connectors 22,007
USBLC6-2P6 ESD Suppressors 10,319
ANT-916-SP Antennas 1,361
MPZ2012S601AT000 EMI Filter Beads, Chips & Arrays 33,946
VLCF4020T-2R2N1R7 Fixed Inductors 11,224
LTST-C150KRKT Standard LEDs - SMD 7,214
5005 Circuit Board Hardware - PCB 10,707
5006 Circuit Board Hardware - PCB 66,654
Real Time Availability
Stock:
1,024 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.58
50:
$0.52
100:
$0.46
500:
$0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.32
$0.31
$0.305
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189746692 161858062 174559134 129527177