|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABM11-28.6-B7G-T
Manufacturer Part #:

ABM11-28.63636MHZ-B7G-T

Manufacturer:

Description:
Crystals 28.63636MHz 10pF -20C +70C 15ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Frequency: 28.63636 MHz
Tolerance: 15 PPM
Frequency Stability: 15 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Package / Case: 2 mm x 1.6 mm
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Case Height: 0.59 mm
Case Length: 2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 2 mm L x 0.59 mm H
ESR: 100 Ohms
Mounting Style: SMD/SMT
Series: ABM11
Factory Pack Quantity: 1000
Type: Ultra Miniature Quartz Crystal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-29-6088 Headers & Wire Housings 852
39-31-0048 Headers & Wire Housings 1,709
5520250-3 Modular Connectors / Ethernet Connectors 5,352
MAX6646MUA+T Board Mount Temperature Sensors 2,099
SUM90N03-2M2P-E3 MOSFET 1,296
RT0402BRB071K82L Thin Film Resistors - SMD 8,175
MP725-10-1% Thick Film Resistors - SMD 494
5-104549-1 Headers & Wire Housings 1,295
N3627-6302RB Headers & Wire Housings 533
CN1J8TTE221J Resistor Networks & Arrays 3,933
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
  1,000: $0.95
  2,000: $0.91
  5,000: $0.88
  10,000: $0.851

To add to a project, please Log In.

118936849 161858062