|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABM10-16-E20-T
Manufacturer Part #:

ABM10-16.000MHZ-E20-T

Manufacturer:

Description:
Crystals 16MHz 10pF -20C +70C 20ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm
Load Capacitance: 10 pF
Frequency: 16 MHz
Tolerance: 20 PPM
Frequency Stability: 20 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: ABM10
ESR: 150 Ohms
Height: 0.5 mm
Length: 2.5 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Ultra Miniature Quartz Crystal
Width: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,488
ZX62D-B-5PA8 USB Connectors 6,230
ABS05-32.768KHZ-T Crystals 7,104
nRF8001-R2Q32-T RF System on a Chip - SoC 2,845
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
2450AT18A100E Antennas 1,204
GRM1555C1H330FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,245
LPS4018-103MRB Fixed Inductors 2,246
LQW15AN16NJ00D Fixed Inductors 10,353
LQW15AN51NJ00D Fixed Inductors 3,656
Real Time Availability
Stock:
4,727 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.53
10:
$1.47
50:
$1.44
100:
$1.23
500:
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.959
$0.91
$0.878
$0.845
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 174559134