Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABLSG-6.74-D2YT
Manufacturer Part #:

ABLSG-6.7458MHZ-D-2-Y-T

Manufacturer:

Description: Crystals 6.7458MHz 18pF 30ppm -40C +85C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 6.7458 MHz
Tolerance: 20 PPM
Frequency Stability: 30 PPM
Load Capacitance: 7 pF
Termination Style: SMD/SMT
Package / Case: HC-49/US
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 4.7 mm W x 11.4 mm L x 4.2 mm H
Packaging: Reel
Series: ABLSG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.53
  50: $0.47
  100: $0.42
  500: $0.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.35
  2,000: $0.32
  5,000: $0.30
  10,000: $0.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
PIC16F690-E/SO
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.55
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
ATTINY2313A-PU
8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B ...
Atmel
1: $1.31
TPS60400DBVT
Charge Pumps 60mA Charge Pump V
Texas Instruments
1: $0.90
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
BSP030,115
MOSFET TAPE-7 MOSFET
NXP Semiconductors
1: $0.68
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
REF5040ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.31
PCA9554DB,118
I2C Interface IC 8-BIT I2C FM TP GPIO INT PU
NXP Semiconductors
1: $1.13
ABS06-32.768KHz-T
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
ABRACON
1: $2.38
0468002.NR
Fuses 2A Slo-Blo
Littelfuse
1: $0.97
TAJD225K050SNJ
Tantalum Capacitors - Solid SMD 2.20uF 50VDC 10%
AVX
1: $1.43
TLJA107M010R1400
Tantalum Capacitors - Solid SMD 10volts 100uF 20% ...
AVX
1: $2.54
TAJD107M016RNJ
Tantalum Capacitors - Solid SMD 16volts 100uF 20%
AVX
1: $1.30

000000001