|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABLS2-13-D4Y-T
Manufacturer Part #:

ABLS2-13.000MHZ-D4Y-T

Manufacturer:

Description:
Crystals 13.0MHz 30ppm 18pF -40C+85C
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: HC-49/US
Load Capacitance: 18 pF
Frequency: 13 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: ABLS2
ESR: 50 Ohms
Height: 3.3 mm
Length: 11.4 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Low Profile Microprocessor Crystal
Width: 4.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,753
OPA2134UA/2K5 Audio Amplifiers 14,149
MBRS340 Schottky Diodes & Rectifiers 9,007
MCT6 Transistor Output Optocouplers 2,336
PIC32MX150F128D-I/PT 32-bit Microcontrollers - MCU 3,977
MCP1825T-ADJE/DC LDO Voltage Regulators 3,797
ADAU1452WBCPZ Audio DSPs 255
TLV70033DDCR LDO Voltage Regulators 6,680
10SVP47M Aluminum Organic Polymer Capacitors 1,727
MB2S-E3/80 Bridge Rectifiers 2,145
Real Time Availability
Stock:
1,584 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.447
50:
$0.402
100:
$0.357
500:
$0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.255
$0.247
$0.238
$0.192
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 174559134