Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABLS-LR-15.36M-T
Manufacturer Part #:

ABLS-LR-15.360MHZ-T

Manufacturer:

Description: Crystals 15.360MHz 0C +70C 50ppm 10 Ohms ESR
Silverlight Page 1,138, Mouser Enhanced Catalog
PDF Page 1,138, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 15.36 MHz
Tolerance: 50 PPM
Frequency Stability: 100 PPM
Load Capacitance: 18 pF
Termination Style: SMD/SMT
Package / Case: HC-49/US
Operating Temperature Range: 0 C to + 70 C
Dimensions: 4.8 mm W x 11.5 mm L x 4.2 mm H
Packaging: Reel
ESR: 10 Ohms
Mounting Style: SMD/SMT
Series: ABLS-LR
Type: Ultra Low ESR SMD Low Profile Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.80
  10: $1.62
  50: $1.44
  100: $1.30
  500: $1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.91
  2,000: $0.87
  5,000: $0.84
  10,000: $0.81
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115789352