|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABLS-4-B2
Manufacturer Part #:

ABLS-4.000MHZ-B2-T

Manufacturer:

Description:
Crystals +/-20ppm 4 MHZ FUNDAMENTAL
Mouser Online Catalog Page 2,489, Mouser Online Catalog
PDF Page 2,489, PDF Catalog Page
ABLS-4.000MHZ-B2-T Datasheet ABLS-4.000MHZ-B2-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: HC-49/US
Load Capacitance: 18 pF
Frequency: 4 MHz
Tolerance: 20 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: ABLS
ESR: 180 Ohms
Height: 4.2 mm
Length: 11.4 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Low Profile Microprocessor Crystal
Width: 4.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
MCP120T-450I/TT Supervisory Circuits 9,745
PIC16F684-I/SL 8-bit Microcontrollers - MCU 4,633
UA78L05ACPK Linear Voltage Regulators 13,319
5231 Cylindrical Battery Contacts, Clips, Holders & Springs 20,514
PIC16F526-I/SL 8-bit Microcontrollers - MCU 1,895
TSOP32338SS1V Infrared Receivers 3,141
MC78L05ACHX Linear Voltage Regulators 1,103
RC0603FR-0722KL Thick Film Resistors - SMD 61,685
RC0603FR-0747KL Thick Film Resistors - SMD 105,105
Real Time Availability
Stock:
10,724 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.395
50:
$0.354
100:
$0.315
500:
$0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.24
$0.225
$0.218
$0.21
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174559134 129527177 161858062