|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABLS-18.432M-T
Manufacturer Part #:

ABLS-18.432MHZ-B4-T

Manufacturer:

Description:
Crystals 18.432MHz 30ppm -20C +70C
Mouser Online Catalog Page 2,489, Mouser Online Catalog
PDF Page 2,489, PDF Catalog Page
ABLS-18.432MHZ-B4-T Datasheet ABLS-18.432MHZ-B4-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: HC-49/US
Load Capacitance: 18 pF
Frequency: 18.432 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: ABLS
ESR: 40 Ohms
Height: 4.2 mm
Length: 11.4 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Low Profile Microprocessor Crystal
Width: 4.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
ERA-6AEB102V Thin Film Resistors - SMD 132,099
L78M05CDT-TR Linear Voltage Regulators 16,880
ATMEGA1281-16AU 8-bit Microcontrollers - MCU 664
5103308-1 Headers & Wire Housings 13,619
ERA-6AEB103V Thin Film Resistors - SMD 89,362
P82B96TD,112 Buffers & Line Drivers 2,045
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,003
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,435
Real Time Availability
Stock:
1,467 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.345
50:
$0.313
100:
$0.245
500:
$0.208
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.154
$0.148
$0.143
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196112126 161858062 174559134 129527177