Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABLNO-EVAL
Manufacturer Part #:

ABLNO-EVAL

Manufacturer:

Description:
VCXO Oscillators 10-200MHz 3.3Volt +/-28ppm -40C +85C
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,222, Mouser Online Catalog
PDF Page 1,222, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: VCXO Oscillators
RoHS: RoHS Compliant Details
Frequency: 80 MHz to 156.25 MHz
Output Format: LVCMOS
Packaging: Bulk
Supply Voltage: 3.3 V
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Brand: ABRACON
Series: ABLNO
Factory Pack Quantity: 25
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78253/55JVC Power Transformers 841
ADP1621ARMZ-R7 Switching Controllers 1,635
MMBT5089LT1G Bipolar Transistors - BJT 127,189
CVHD-950-50.000 VCXO Oscillators 170
VCC1-B3D-33M3330000 Standard Clock Oscillators 1,779
ABLNO-100.000MHz VCXO Oscillators 84
ABLNO-V-120.000MHz-T2 VCXO Oscillators 233
NTD18N06LT4G MOSFET 2,533
UMFT200XD-01 Interface Development Tools 126
ABLNO-V-100.000MHz VCXO Oscillators 40
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.00

To add to a project, please Log In.

169989627 129527177 161858062