Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABLJO-V122.88M
Manufacturer Part #:

ABLJO-V-122.880MHz

Manufacturer:

Description: VCXO Oscillators 122.88MHz 3.3Volt 40ppm -40C +85C
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,135, Mouser Enhanced Catalog
PDF Page 1,135, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
RoHS: RoHS Compliant Details
Package / Case: 14.8 mm x 9.2 mm
Frequency: 122.88 MHz
Frequency Stability: 40 PPM
Packaging: Bulk
Supply Voltage: 3.3 V
Termination Style: SMD/SMT
Dimensions: 9.2 mm W x 14.8 mm L x 5.5 mm H
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Product: VCXO
Series: ABLJO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.66
  10: $23.99
  50: $18.66
  100: $17.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-501
RF Connectors PC R/A BLHD JCK GLD .155" LEGS
Johnson / Emerson Connectivity Solutions
1: $10.49
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
BFT92,215
Transistors RF Bipolar Small Signal PNP 25MA 15V 5 ...
NXP Semiconductors
1: $0.58
128-0711-201
RF Connectors UMC STRT JACK RECEP SURFACE MOUNT
Johnson / Emerson Connectivity Solutions
1: $0.94
T491A106M020AT
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.73
43045-0600
Headers & Wire Housings 6 CKT R/A HEADER
Molex
1: $1.63
CDSOD323-T05LC
TVS Diode Arrays Bidirectional Ultra Low Cap
Bourns
1: $0.77
NFM41PC204F1H3L
EMI/RFI Suppressors & Ferrites 1806 50V .2uF
Murata Electronics
1: $1.10
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
LD1117AS12TR
Low Dropout Regulators - LDO LOW DROP FIXED REG
STMicroelectronics
1: $0.48
RK73B1JTTD102J
Thick Film Resistors - SMD 1/10watts 1Kohms 5%
KOA Speer
1: $0.06
SN65LVDM180D
LVDS Interface IC Low C Diff
Texas Instruments
1: $3.42
MF-MSMF110/16-2
Resettable Fuses 16Volts 100Amps
Bourns
1: $0.47
C0603C104K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
ECQ-V1394JM
Film Capacitors ECQVStack Met Poly Film Cap Lead
Panasonic Electronic Components
1: $0.51
RK73G1JTTD1000F
Thick Film Resistors - SMD 100 OHM 1% 50PPM
KOA Speer
1: $0.13
ELJ-NDR56JF
Fixed Inductors .56UH 5% FIXED INDUCTOR
Panasonic Electronic Components
1: $0.32
TPA0202PWP
Audio Amplifiers 2W Stereo A
Texas Instruments
1: $4.79
LQM18NN47NM00D
Fixed Inductors 0603 47nH +/-20% DCR 0.30ohm
Murata Electronics
1: $0.16

148973603