Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-ABLJO-160M
Manufacturer Part #:

ABLJO-160.000MHz

Manufacturer:

Description: VCXO Oscillators 160MHz 3.3Volt 40ppm -40C +85C
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,135, Mouser Enhanced Catalog
PDF Page 1,135, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
RoHS: RoHS Compliant Details
Package / Case: 14.8 mm x 9.2 mm
Frequency: 160 MHz
Frequency Stability: 40 PPM
Packaging: Bulk
Supply Voltage: 3.3 V
Termination Style: SMD/SMT
Dimensions: 9.2 mm W x 14.8 mm L x 5.5 mm H
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Product: VCXO
Series: ABLJO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.66
  10: $23.99
  50: $18.66
  100: $17.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
LB11946-E
Motor / Motion / Ignition Controllers & Drivers 10 ...
ON Semiconductor
1: $7.95
FT2232H MINI MODULE
Interface Development Tools USB Hi-Speed FT2232H E ...
FTDI
1: $27.00
8638PSS1005LF
D-Sub Contacts Socket 16 AWG
FCI
1: $4.22
50802-8100
Headers & Wire Housings 2.5 W/B CRIMP REC TE 5 W/B ...
Molex
1: $0.22
12034046-L
Automotive Connectors FMALE 280 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
LQW18ANR22G00D
Fixed Inductors 220 NH 2%
Murata Electronics
1: $0.36
LP3981IMM-3.3/NOPB
Low Dropout Regulators - LDO 300Ma CMOS LDO Reg
Texas Instruments
1: $0.68
C4532X5R1E156M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.88
SCD205K122A3Z25-F
Film Capacitors 1200V 2uF
Cornell Dubilier
1: $40.24
ASFLMB-12.000MHZ-LY-T
Standard Clock Oscillators 12MHz 10ppm -40C +85C
ABRACON
1: $2.49
P1A-260906U
Enclosures, Boxes, & Cases 2.6 x 0.9 x 0.6 WHT Min ...
New Age Enclosures
1: $2.91
CRCW08051R00FKEA
Thick Film Resistors - SMD 1/8watt 1ohms 100ppm
Vishay/Dale
1: $0.15
B65888B2005X
EMI/RFI Suppressors & Ferrites INSULATING WASHER M ...
EPCOS
1: $2.13
547-24AB
Heat Sinks QUARTER BRICK VERT.
Wakefield
1: $3.80

148973603