|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABL-4-B2
Manufacturer Part #:

ABL-4.000MHZ-B2

Manufacturer:

Description:
Crystals +/-20ppm 4MHZ FUNDAMENTAL
Mouser Online Catalog Page 1,180, Mouser Online Catalog
PDF Page 1,180, PDF Catalog Page
ABL-4.000MHZ-B2 Datasheet ABL-4.000MHZ-B2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: Radial
Package / Case: HC-49/US
Load Capacitance: 18 pF
Frequency: 4 MHz
Tolerance: 20 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Series: ABL
ESR: 180 Ohms
Height: 3.5 mm
Length: 11.5 mm
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Microprocessor Crystal
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,175
PIC16F628A-I/P 8-bit Microcontrollers - MCU 5,544
PIC16F876A-I/SP 8-bit Microcontrollers - MCU 1,806
T491D106K035AT Tantalum Capacitors - Solid SMD 31,442
MMBT2222A Bipolar Transistors - BJT 73,115
LM7805ACT Linear Voltage Regulators 10,970
ABL-20.000MHZ-B2 Crystals 1,727
PIC16F628A-E/P 8-bit Microcontrollers - MCU 237
110-99-328-41-001000 IC & Component Sockets 490
110-99-318-41-001000 IC & Component Sockets 488
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.33
50:
$0.30
100:
$0.27
500:
$0.22
$0.154
$0.153
$0.152
$0.15

To add to a project, please Log In.

129527177 161858062 174559134