|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABL-16-B2
Manufacturer Part #:

ABL-16.000MHZ-B2

Manufacturer:

Description:
Crystals +/-20ppm 16MHZ FUNDAMENTAL
Mouser Online Catalog Page 1,180, Mouser Online Catalog
PDF Page 1,180, PDF Catalog Page
ABL-16.000MHZ-B2 Datasheet ABL-16.000MHZ-B2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: Radial
Package / Case: HC-49/US
Load Capacitance: 18 pF
Frequency: 16 MHz
Tolerance: 20 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Series: ABL
ESR: 40 Ohms
Height: 3.5 mm
Length: 11.5 mm
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Microprocessor Crystal
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,020
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,278
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
1-2199298-9 IC & Component Sockets 6,973
LM7805CT Linear Voltage Regulators 16,420
MC7805CTG Linear Voltage Regulators 16,128
A000048 8-bit Microcontrollers - MCU 527
K220J15C0GH53L2 Multilayer Ceramic Capacitors MLCC - Leaded 16,983
SN74HC595N Counter Shift Registers 12,844
K220J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 24,175
Real Time Availability
Stock:
4,052 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.33
50:
$0.30
100:
$0.27
500:
$0.22
$0.154
$0.153
$0.152
$0.15

To add to a project, please Log In.

161858062 174559134 129527177