|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-ABC2-16.0M-4-T
Manufacturer Part #:

ABC2-16.000MHZ-4-T

Manufacturer:

Description:
Crystals 16.000MHZ 18pF 30ppm
Mouser Online Catalog Page 1,180, Mouser Online Catalog
PDF Page 1,180, PDF Catalog Page
ABC2-16.000MHZ-4-T Datasheet ABC2-16.000MHZ-4-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: ABRACON
Termination Style: SMD/SMT
Package / Case: 11.8 mm x 5.5 mm
Load Capacitance: 18 pF
Frequency: 16 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Operating Temperature Range: - 10 C to + 60 C
Packaging: Reel
Series: ABC2
ESR: 30 Ohms
Height: 1.9 mm
Length: 11.8 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Microprocessor Crystal
Width: 5.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L5973D013TR Voltage Regulators - Switching Regulators 1,570
AT45DB081E-SSHN-T Flash Memory 1,912
1SMC6.0AT3G TVS Diodes - Transient Voltage Suppressors 3,588
BZV55-C5V6,115 Zener Diodes 18,045
LP2951ACDG LDO Voltage Regulators 2,078
B57885S103F1 NTC Thermistors 1,132
Real Time Availability
Stock:
930 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.76
10:
$4.84
50:
$4.32
100:
$3.84
500:
$3.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$3.17
$3.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169915760 129527177 161858062 174559134