|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AB1815-T3
Manufacturer Part #:

AB1815-T3

Manufacturer:

Description:
Real Time Clock Interface SPI HH:MM:SS:hh 12/24 hr
Mouser Online Catalog Page 1,182, Mouser Online Catalog
PDF Page 1,182, PDF Catalog Page
AB1815-T3 Datasheet AB1815-T3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
RTC Bus Interface: SPI
Time Format: HH:MM:SS:hh
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: ABRACON
Function: Alarm, Calendar, Clock
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
B3U-1000P Tactile Switches 19,173
SHT21 Board Mount Humidity Sensors 2,890
TMP102AIDRLR Board Mount Temperature Sensors 25,746
TPS73633DBVR LDO Voltage Regulators 9,445
LG R971-KN-1 Standard LEDs - SMD 175,006
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,450
TMS320F28069MPZT 32-bit Microcontrollers - MCU 175
ABM11-24.000MHZ-D2X-T3 Crystals 5,197
BMA280 Accelerometers 16,250
Real Time Availability
Stock:
3,488 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.82
10:
$1.52
50:
$1.37
100:
$1.22
500:
$1.00
$0.851
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.82
$0.79
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133376074 181228080 197847692 164827111 147914401