|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
815-AB1813-T3
Manufacturer Part #:

AB1813-T3

Manufacturer:

Description:
Real Time Clock Interface SPI HH:MM:SS:hh 12/24 hr
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
RTC Bus Interface: SPI
Time Format: HH:MM:SS:hh
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: ABRACON
Function: Alarm, Calendar, Clock
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ABRACON

Manufacturer Part #:
Description:
Real Time Clock Interface SPI HH:MM:SS:hh 12/24 hr

000000001