Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-AB1803-T3
Manufacturer Part #:

AB1803-T3

Manufacturer:

Description:
Real Time Clock Interface I2C HH:MM:SS:hh 12/24 hr
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
RTC Bus Interface: I2C
Time Format: HH:MM:SS:hh
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: ABRACON
Function: Clock, Calendar, Alarm
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

ABRACON

Manufacturer Part #:
Description:
Real Time Clock Interface I2C HH:MM:SS:hh 12/24 hr

Compare With Current Part
Customers Who Bought This Item Also Bought
C3216X5R0J107M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.26
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
C1005X5R0J475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.32
48099-5701
PCI Express / PCI Connectors LATCH ASSY FOR MINIP ...
Molex
1: $1.93
PIC32MX695F512H-80I/PT
32-bit Microcontrollers - MCU 81 MHz USB ENET 8 DM ...
Microchip Technology
1: $10.13
FQT7N10LTF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.56
SD25-6R8-R
Fixed Inductors 6.8uH 1.56A 0.0556ohms
Coiltronics / Eaton
1: $2.29
0402ESDA-MLP1
ESD Suppressors PolySurg 0402 35V .05pF
Bussmann / Eaton
1: $0.23
TC74A5-3.3VCTTR
Board Mount Temperature Sensors Digital Thermal
Microchip Technology
1: $1.04
EEF-LS0D221R
Aluminum Organic Polymer Capacitors 2.0V 220uF 3.5 ...
Panasonic
1: $2.13
MAX890LESA+T
Power Switch ICs - Power Distribution 1.2A Current ...
Maxim Integrated
1: $2.62
15-04-5061
Headers & Wire Housings INTERIM CLIP 6P dual row w ...
Molex
1: $1.38
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
TNPW06032K00BEEA
Thin Film Resistors - SMD 2Kohms .1% 25ppm
Vishay
1: $0.40
TNPW060320K0BEEA
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.40
RTE24005
General Purpose Relays DPDT 8Amps
TE Connectivity / Schrack
1: $3.67
5-5530843-0
Standard Card Edge Connectors 20POS 100C/L RECPT
TE Connectivity
1: $1.80
1-583859-5
Standard Card Edge Connectors BLADE SLUG 12 POS
TE Connectivity / AMP
1: $3.78
TPS61025DRCR
Voltage Regulators - Switching Regulators 3.3-V Ot ...
Texas Instruments
1: $2.30
LTST-C193KGKT-5A
Standard LEDs - SMD Green, 571nm 12mcd, 5mA
Lite-On
1: $0.10


000000001