Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
815-AB-18.432-B2
Manufacturer Part #:

AB-18.432MHZ-B2

Manufacturer:

Description: Crystals +/-20ppm 18.432MHZ FUNDAMENTAL
Silverlight Page 2,488, Mouser Enhanced Catalog
PDF Page 2,488, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ABRACON
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 18.432 MHz
Tolerance: 20 PPM
Frequency Stability: 100 PPM
Load Capacitance: 18 pF
Termination Style: Radial
Package / Case: HC-49
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 5 mm W x 11.5 mm L x 13.46 mm H
Packaging: Bulk
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Series: AB
Factory Pack Quantity: 1000
Type: Microprocessor Crystals
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  25: $0.37
  100: $0.33
  500: $0.26
  1,000: $0.182
  2,000: $0.18
  4,000: $0.172
  8,000: $0.169
  10,000: $0.166

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
LP2985-50DBVR
Low Dropout Regulators - LDO SnglOutputLDO150mA Fi ...
Texas Instruments
1: $0.37
3FD-316
Power Transformers 16VCT@0.15A 8V@0.3A Dual Primar ...
Tamura
1: $4.36
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
PSU10835A
Aluminum Electrolytic Capacitors - Snap In 108-130 ...
Cornell Dubilier
1: $21.49
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
TPA301DR
Audio Amplifiers .35W Mono Audio
Texas Instruments
1: $1.02
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
BFC233820474
Film Capacitors .47uF 20% 310volts
Vishay/BC Components
1: $1.94
DS2Y-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Electric Works
1: $2.94
ANT-433-PW-QW
Antennas Permanent Mount 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.67
RL622-101K-RC
Fixed Inductors 100uH 10% 796KHz 910mA
Bourns
1: $1.13
CY3217
Programmers - Processor Based MiniProg
Cypress Semiconductor
1: $28.20
ABLS-LR-20.000MHZ-T
Crystals 20.000MHz 0C +70C 50ppm 10 Ohms ESR
ABRACON
1: $1.80
UVR1H330MDD1TD
Aluminum Electrolytic Capacitors - Leaded 33uF 50V ...
Nichicon
1: $0.30
STPS1L30U
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.18
VLMG21J2L1-GS08
Standard LEDs - SMD Green Clear Non-Diff
Vishay Semiconductors
1: $0.13

000000001