|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

uUSB-MB5

Manufacturer:

Description:
Interface Development Tools USB-Serial UART Bridge Converter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Interface Development Tools
Product: Serial Converters
Type: USB to RS-232
Tool Is For Evaluation Of: CP2102
Operating Supply Voltage: 3.3 V, 5 V
Brand: 4D Systems
Description/Function: USB to RS-232 bridge converter
Dimensions: 17.7 mm x 15.4 mm
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001