|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

uSD-2GB

Manufacturer:

Description:
Memory Cards Micro SD Kingston Card 2GB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Memory Cards
Product: MicroSD Cards
Memory Size: 2 GB
Active Mode Current: 100 mA
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 70 C
Dimensions: 15 mm x 11 mm x 0.8 mm
Brand: 4D Systems
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 852
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
4D Programming Cable Computer Cables 222
uUSB-PA5 Sockets & Adapters 394
TPS5430DDAR Voltage Regulators - Switching Regulators 3,841
DS1307ZN+T&R Real Time Clock 2,153
VO14642AABTR Solid State Relays - PCB Mount 1,160
4D-BEZEL-43-B TFT Displays & Accessories 121
Real Time Availability
Pricing (USD)

153566726