|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-ULCD-70DT
Manufacturer Part #:

uLCD-70DT

Manufacturer:

Description:
Display Modules 7" TFT LCD Touch w DIABLO16 processor
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
uLCD-70DT Datasheet uLCD-70DT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Resolution - Pixels: 800 x 480
Diagonal: 154.1 mm x 85.9 mm
Backlight Type: LED
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 5 V
Operating Supply Current: 450 mA
Maximum Operating Temperature: + 60 C
Brand: 4D Systems
Dimensions: 179.9 mm x 100 mm x 15.5 mm
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4D Programming Cable Computer Cables 216
uUSB-PA5 Sockets & Adapters 390
SK-70DT Display Development Tools 45
88732-8602 USB Cables / IEEE 1394 Cables 2,470
uSD-4GB Memory Cards 271
4D-BEZEL-43-B TFT Displays & Accessories 117
RJHSE-3385 Modular Connectors / Ethernet Connectors 347
4D Arduino Adaptor Shield Sockets & Adapters 2
Real Time Availability
Stock:
230 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$179.00
5:
$170.05
10:
$157.52
50:
$146.49

To add to a project, please Log In.

136639501 108597155 135098756 145909568 153566726 192564755 121159121 116582451 146259450