|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-ULCD-43PT-PI
Manufacturer Part #:

uLCD-43PT-Pi

Manufacturer:

Description:
Display Modules 4.3" Pk Adptr Shld for Raspberry Pi
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Product: TFT-LCD Displays
Type: Resistive
Diagonal: 4.3 in
Interface Type: Serial
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Brand: 4D Systems
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
OM11043,598 Development Boards & Kits - ARM 55
uUSB-PA5 Sockets & Adapters 391
4D Programming Cable Computer Cables 216
YM06132C205NQ Keylock Switches 647
FN9260-6-06 AC Power Entry Modules 466
TLV274IPWR Operational Amplifiers - Op Amps 4,414
4D-BEZEL-43-B TFT Displays & Accessories 117
NG-9512 Cable Mounting & Accessories 506
Real Time Availability
Stock:
147 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$145.00
5:
$137.75
10:
$132.63

To add to a project, please Log In.

106486296 121159121 153566726 111216705 135098756 145909568 192564755 197214031 116582451 146259450