|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-ULCD-43PT-AR
Manufacturer Part #:

uLCD-43PT-AR

Manufacturer:

Description:
Display Modules 4.3" Pk Adptr Shld for Arduino
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
uLCD-43PT-AR Datasheet uLCD-43PT-AR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Product: TFT-LCD Displays
Type: Resistive
Diagonal: 4.3 in
Interface Type: Serial
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Brand: 4D Systems
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,629
A000062 Development Boards & Kits - ARM 473
uLCD-43PT-Pi Display Modules 147
4D Programming Cable Computer Cables 222
A000009 Enclosures, Boxes, & Cases 108
4D-BEZEL-43-B TFT Displays & Accessories 122
4800 Standoffs & Spacers 5,506
161-1650-EX Phone Connectors 1,290
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00
5:
$139.69

To add to a project, please Log In.

160868802 121159121 153566726 135098756 197214031 111216705 116582451 145909568 146259450 192564755