Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-ULCD-43PCT
Manufacturer Part #:

uLCD-43PCT

Manufacturer:

Description: Display Modules 4.3" Intell LCD Mod w/ Capacitive Touch
Lifecycle: New At Mouser
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 480 x 272
Viewing Area: 95 mm x 53.9 mm
Backlight Type: White LED
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V
Operating Supply Current: 150 mA
Maximum Operating Temperature: + 65 C
Dimensions: 105.5 mm x 67 mm x 14.7 mm
Minimum Operating Temperature: - 15 C
Packaging: Bulk
Touch Panel: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $183.69
  5: $175.59
  10: $170.57
  25: $159.20
  50: $153.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
uDRIVE-uSD-G1
Solid State Drives - SSD Tiny Disk Drive Data Stor ...
4D Systems
1: $33.87
TL4242DRJR
LED Lighting Drivers Adj LED DRIVER
Texas Instruments
1: $0.85
OPA2188AIDR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
LM2733XMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
ATZB-24-A2R
Zigbee / 802.15.4 Modules ZigBit 2.4 GHz Dual Chip ...
Atmel
1: $30.09
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
SN74AVC8T245PWR
Translation - Voltage Levels 8-BIT BUS TRANSCEIVER
Texas Instruments
1: $1.33
VMMK-2503-TR1G
RF Amplifier GaAsCap Amplifier
Avago Technologies
1: $6.20
FT230XQ-R
USB Interface IC USB to Basic Serial UART IC QFN-1 ...
FTDI
1: $2.04
G3MC-202P-DC5
Solid State Relays - PCB Mount 5VDC/100-240VAC 2A ...
Omron Industrial
1: $4.38
54602-908LF
Ethernet & Telecom Connectors 8-8 HORIZ PCB JACK
FCI
1: $0.53
LM27313XMF/NOPB
DC/DC Switching Converters 1.6 MHZ BOOST CONVERTER
Texas Instruments
1: $1.45
INA209AIPWR
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $5.62
AEAT-9000-1GSH0
Encoders 17Bits Multiturn Encoder
Avago Technologies
1: $63.08
FH12-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A BTTM SMT GLD
Hirose Connector
1: $3.22
CD74HC238PWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.30
UE75-A20-3000T
I/O Connectors SFP CONNECTOR 30 U" GOLD
Amphenol Commercial Products
1: $0.71
4D Arduino Adaptor Shield
Sockets & Adapters Adaptor Board for Arduino
4D Systems
1: $7.71
4D Programming Cable
Cable Assemblies USB-Serial UART Bridge Converter ...
4D Systems
1: $21.29


This product is also available in:
185459670