Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-ULCD-43P
Manufacturer Part #:

uLCD-43P

Manufacturer:

Description: Display Modules 4.3" 480x272 LCD Mod w/PICASO
Lifecycle: New At Mouser
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 272 x 480
Viewing Area: 4.3 in
Backlight Type: LED
Interface Type: I2C, Serial
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Supply Current: 150 mA
Maximum Operating Temperature: + 65 C
Dimensions: 120 mm x 67.3 mm x 15.2 mm
Minimum Operating Temperature: - 15 C
Packaging: Bulk
Touch Panel: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $91.38
  5: $87.35
  10: $84.86
  25: $79.20
  50: $76.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4D Serial Pi Adaptor
Sockets & Adapters Serial Pi Adaptor for Raspberry ...
4D Systems
1: $8.71
2340-6211TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.66
CSC10A0110K0GEK
Resistor Networks & Arrays 10pin 10Kohms 2% Bussed
Vishay/Dale
1: $0.26
uLCD-43PT
Display Modules 4.3" 480x272 LCD Mod w/ Resistive ...
4D Systems
1: $128.31
4D Programming Cable
Cable Assemblies USB-Serial UART Bridge Converter ...
4D Systems
1: $21.29


This product is also available in:
185459670