Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-ULCD-32WPTU
Manufacturer Part #:

uLCD-32WPTU

Manufacturer:

Description: Display Modules 3.2" WQVGA Intell Tch Screen LCD Mod
Lifecycle: New At Mouser
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 240 x 400
Viewing Area: 3.2 in
Backlight Type: LED
Interface Type: I2C, Serial
Operating Supply Voltage: 4 V to 5.5 V
Operating Supply Current: 150 mA
Maximum Operating Temperature: + 65 C
Dimensions: 95.4 mm x 49.6 mm x 15.9 mm
Minimum Operating Temperature: - 15 C
Packaging: Bulk
Touch Panel: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.13
  5: $82.15
  10: $78.53
  25: $76.28
  50: $71.20
  100: $68.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GOLDELOX
Display Development Tools Embedded Serial Graphics ...
4D Systems
1: $11.24
uDRIVE-uSD-G1
Solid State Drives - SSD Tiny Disk Drive Data Stor ...
4D Systems
1: $33.87
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
LM35DZ/LFT1
Board Mount Temperature Sensors
Texas Instruments
1: $1.39
uLCD-24PTU
Display Modules 2.4" QVGA Intell Tch Screen LCD Mo ...
4D Systems
1: $57.09
uTOLED-20-G2
OLED Displays & Accessories 2.0" Intell Transparen ...
4D Systems
1: $173.23
CD1408-FU1800
Rectifiers RECTIFIER DIODE SMD 800VOLT
Bourns
1: $0.32
4DevBoard
Display Development Tools Dev Brd for microLCD & m ...
4D Systems
1: $45.23
4D Arduino Adaptor Shield
Sockets & Adapters Adaptor Board for Arduino
4D Systems
1: $7.71
MAX865EUA+
Charge Pumps Compact Dual-Out Charge Pump
Maxim Integrated
1: $3.23
4D Programming Cable
Cable Assemblies USB-Serial UART Bridge Converter ...
4D Systems
1: $21.29


This product is also available in:
185459670