Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-ULCD-32PTU
Manufacturer Part #:

uLCD-32PTU

Manufacturer:

Description: Display Modules 3.2" QVGA Intell Tch Screen LCD Mod
Lifecycle: New At Mouser
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 240 x 320
Viewing Area: 3.2 in
Backlight Type: LED
Interface Type: I2C, Serial
Operating Supply Voltage: 4 V to 5.5 V
Operating Supply Current: 155 mA
Maximum Operating Temperature: + 60 C
Dimensions: 79.69 mm x 56.32 mm x 15.9 mm
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Touch Panel: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 37 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.45
  5: $72.92
  10: $69.71
  25: $67.72
  50: $63.20
  100: $60.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4D Serial Pi Adaptor
Sockets & Adapters Serial Pi Adaptor for Raspberry ...
4D Systems
1: $8.71
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
SPV1020
DC/DC Switching Converters DC-DC Boost CONV MPPT P ...
STMicroelectronics
1: $11.25
uLCD-24PTU
Display Modules 2.4" QVGA Intell Tch Screen LCD Mo ...
4D Systems
1: $57.09
A000061
Ethernet Modules ARDUINO ETHERNET USB 2 SERIAL W/ ...
Arduino
1: $89.95
uLCD-28PTU
Display Modules 2.8" QVGA Intell Tch Screen LCD Mo ...
4D Systems
1: $66.77
4D Arduino Adaptor Shield
Sockets & Adapters Adaptor Board for Arduino
4D Systems
1: $7.71
uSD-2GB
Memory Cards Micro SD Kingston Card 2GB
4D Systems
1: $14.77
4D Programming Cable
Cable Assemblies USB-Serial UART Bridge Converter ...
4D Systems
1: $21.29


This product is also available in:
185459670